New Product
BXK9Q29-60AJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BUK6Q21-30PJ

DigiKey Part Number
1727-BUK6Q21-30PJTR-ND - Tape & Reel (TR)
1727-BUK6Q21-30PJCT-ND - Cut Tape (CT)
1727-BUK6Q21-30PJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BUK6Q21-30PJ
Description
BUK6Q21-30P/SOT8002/MLPAK33
Customer Reference
Detailed Description
P-Channel 30 V 41A (Tc) 56W (Tc) Surface Mount, Wettable Flank MLPAK33
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
21.5mOhm @ 7.5A, 10V
Vgs(th) (Max) @ Id
2.7V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
34 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1300 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
56W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount, Wettable Flank
Supplier Device Package
MLPAK33
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.000
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,48000 €1,48 €
100,93000 €9,30 €
500,69280 €34,64 €
1000,61610 €61,61 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,38254 €1.147,62 €
6.0000,35477 €2.128,62 €
Manufacturers Standard Package
Unit Price without VAT:1,48000 €
Unit Price with VAT:1,76120 €