Similar
Similar
Similar



RW1A020ZPT2R | |
|---|---|
DigiKey Part Number | 846-RW1A020ZPT2RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RW1A020ZPT2R |
Description | MOSFET P-CH 12V 2A WEMT6 |
Customer Reference | |
Detailed Description | P-Channel 12 V 2A (Ta) 400mW (Ta) Surface Mount 6-WEMT |
Datasheet | Datasheet |
EDA/CAD Models | RW1A020ZPT2R Models |
Category | Vgs(th) (Max) @ Id 1V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 6.5 nC @ 4.5 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±10V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 770 pF @ 6 V |
FET Type | Power Dissipation (Max) 400mW (Ta) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 12 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 6-WEMT |
Drive Voltage (Max Rds On, Min Rds On) 1.5V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 105mOhm @ 2A, 4.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RV2C014BCT2CL | Rohm Semiconductor | 5.355 | RV2C014BCT2CLCT-ND | 0,48000 € | Similar |
| RV5A040APTCR1 | Rohm Semiconductor | 5.973 | 846-RV5A040APTCR1CT-ND | 1,01000 € | Similar |
| RV5C040APTCR1 | Rohm Semiconductor | 2.995 | 846-RV5C040APTCR1CT-ND | 1,09000 € | Similar |




