
RV2C014BCT2CL | |
|---|---|
DigiKey Part Number | RV2C014BCT2CLTR-ND - Tape & Reel (TR) RV2C014BCT2CLCT-ND - Cut Tape (CT) RV2C014BCT2CLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RV2C014BCT2CL |
Description | MOSFET P-CH 20V 700MA DFN1006-3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 700mA (Ta) 400mW (Ta) Surface Mount DFN1006-3 |
Datasheet | Datasheet |
EDA/CAD Models | RV2C014BCT2CL Models |
Category | Vgs(th) (Max) @ Id 1V @ 100µA |
Mfr | Vgs (Max) ±8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 100 pF @ 10 V |
Part Status Active | Power Dissipation (Max) 400mW (Ta) |
FET Type | Operating Temperature 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 20 V | Supplier Device Package DFN1006-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V | Base Product Number |
Rds On (Max) @ Id, Vgs 300mOhm @ 1.4A, 4.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PMZ350UPEYL | Nexperia USA Inc. | 38.053 | 1727-PMZ350UPEYLCT-ND | 0,25000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,29900 € | 2,99 € |
| 100 | 0,19040 € | 19,04 € |
| 500 | 0,14310 € | 71,55 € |
| 1.000 | 0,12786 € | 127,86 € |
| 2.000 | 0,11501 € | 230,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,09508 € | 760,64 € |
| 16.000 | 0,08742 € | 1.398,72 € |
| 24.000 | 0,08352 € | 2.004,48 € |
| 40.000 | 0,07914 € | 3.165,60 € |
| 56.000 | 0,07654 € | 4.286,24 € |
| 80.000 | 0,07402 € | 5.921,60 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58310 € |










