SOT-883
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-883
DFN0606 MOSFETs

PMZ350UPEYL

DigiKey Part Number
1727-2320-2-ND - Tape & Reel (TR)
1727-2320-1-ND - Cut Tape (CT)
1727-2320-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMZ350UPEYL
Description
MOSFET P-CH 20V 1A DFN1006-3
Customer Reference
Detailed Description
P-Channel 20 V 1A (Ta) 360mW (Ta), 3.125W (Tc) Surface Mount SOT-883
Datasheet
 Datasheet
EDA/CAD Models
PMZ350UPEYL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Rds On (Max) @ Id, Vgs
450mOhm @ 300mA, 4.5V
Vgs(th) (Max) @ Id
950mV @ 250µA
Gate Charge (Qg) (Max) @ Vgs
1.9 nC @ 4.5 V
Vgs (Max)
±8V
Input Capacitance (Ciss) (Max) @ Vds
127 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
360mW (Ta), 3.125W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-883
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 137
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,29000 €0,29 €
100,17400 €1,74 €
1000,10940 €10,94 €
5000,08100 €40,50 €
1.0000,07179 €71,79 €
2.0000,06402 €128,04 €
5.0000,05559 €277,95 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,03940 €394,00 €
20.0000,03581 €716,20 €
30.0000,03398 €1.019,40 €
50.0000,03192 €1.596,00 €
70.0000,03071 €2.149,70 €
100.0000,02952 €2.952,00 €
250.0000,02710 €6.775,00 €
Manufacturers Standard Package
Unit Price without VAT:0,29000 €
Unit Price with VAT:0,34510 €