
RV5C040APTCR1 | |
|---|---|
DigiKey Part Number | 846-RV5C040APTCR1TR-ND - Tape & Reel (TR) 846-RV5C040APTCR1CT-ND - Cut Tape (CT) 846-RV5C040APTCR1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RV5C040APTCR1 |
Description | MOSFET P-CH 20V 4A DFN1616-6 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 4A (Ta) 700mW (Ta) Surface Mount DFN1616-8S |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 8.5 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) -8V, 0V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 2000 pF @ 10 V |
FET Type | Power Dissipation (Max) 700mW (Ta) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 20 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package DFN1616-8S |
Drive Voltage (Max Rds On, Min Rds On) 1.5V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 85mOhm @ 4A, 4.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,09000 € | 1,09 € |
| 10 | 0,68200 € | 6,82 € |
| 100 | 0,44890 € | 44,89 € |
| 500 | 0,34862 € | 174,31 € |
| 1.000 | 0,31629 € | 316,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,26962 € | 808,86 € |
| Unit Price without VAT: | 1,09000 € |
|---|---|
| Unit Price with VAT: | 1,29710 € |

