Similar



RSH140N03TB1 | |
|---|---|
DigiKey Part Number | RSH140N03TB1TR-ND - Tape & Reel (TR) RSH140N03TB1CT-ND - Cut Tape (CT) RSH140N03TB1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RSH140N03TB1 |
Description | MOSFET N-CH 30V 14A 8SOP |
Customer Reference | |
Detailed Description | N-Channel 30 V 14A (Ta) 2W (Ta) Surface Mount 8-SOP |
Datasheet | Datasheet |
Category | Drive Voltage (Max Rds On, Min Rds On) 4V, 10V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 2W (Ta) |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
FET Type | Mounting Type Surface Mount |
Technology | Supplier Device Package 8-SOP |
Drain to Source Voltage (Vdss) 30 V | Package / Case |
Current - Continuous Drain (Id) @ 25°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RS3E135BNGZETB | Rohm Semiconductor | 2.283 | RS3E135BNGZETBCT-ND | 1,46000 € | Similar |
| AO4476A | Alpha & Omega Semiconductor Inc. | 83.644 | 785-1201-1-ND | 1,02000 € | Similar |



