
RS3E135BNGZETB | |
|---|---|
DigiKey Part Number | RS3E135BNGZETBTR-ND - Tape & Reel (TR) RS3E135BNGZETBCT-ND - Cut Tape (CT) RS3E135BNGZETBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS3E135BNGZETB |
Description | MOSFET N-CHANNEL 30V 9.5A 8SOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 9.5A (Ta) 2W (Tc) Surface Mount 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | RS3E135BNGZETB Models |
Category | Vgs(th) (Max) @ Id 2.5V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 8.3 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 680 pF @ 15 V |
FET Type | Power Dissipation (Max) 2W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-SOP |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 14.6mOhm @ 9.5A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RS3E095BNGZETB | Rohm Semiconductor | 2.446 | RS3E095BNGZETBCT-ND | 1,26000 € | Parametric Equivalent |
| FDS8878 | onsemi | 5.012 | FDS8878CT-ND | 0,78000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,46000 € | 1,46 € |
| 10 | 0,92500 € | 9,25 € |
| 100 | 0,61710 € | 61,71 € |
| 500 | 0,48534 € | 242,67 € |
| 1.000 | 0,44293 € | 442,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,39704 € | 992,60 € |
| 5.000 | 0,36867 € | 1.843,35 € |
| 7.500 | 0,35422 € | 2.656,65 € |
| 12.500 | 0,33799 € | 4.224,88 € |
| 17.500 | 0,32934 € | 5.763,45 € |
| Unit Price without VAT: | 1,46000 € |
|---|---|
| Unit Price with VAT: | 1,73740 € |

