
AO4476A | |
---|---|
DigiKey Part Number | 785-1201-2-ND - Tape & Reel (TR) 785-1201-1-ND - Cut Tape (CT) 785-1201-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AO4476A |
Description | MOSFET N-CH 30V 15A 8SO |
Customer Reference | |
Detailed Description | N-Channel 30 V 15A (Ta) 3.1W (Ta) Surface Mount 8-SOIC |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 7.7mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 24 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1380 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.1W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,90000 € | 0,90 € |
10 | 0,56400 € | 5,64 € |
100 | 0,36840 € | 36,84 € |
500 | 0,28454 € | 142,27 € |
1.000 | 0,25752 € | 257,52 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,22318 € | 669,54 € |
6.000 | 0,20588 € | 1.235,28 € |
9.000 | 0,19707 € | 1.773,63 € |
15.000 | 0,18717 € | 2.807,55 € |
21.000 | 0,18443 € | 3.873,03 € |
Unit Price without VAT: | 0,90000 € |
---|---|
Unit Price with VAT: | 1,07100 € |