
RSB18VTE-17 | |
|---|---|
DigiKey Part Number | RSB18VTE-17TR-ND - Tape & Reel (TR) RSB18VTE-17CT-ND - Cut Tape (CT) RSB18VTE-17DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RSB18VTE-17 |
Description | TVS DIODE 13VWM UMD2 |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount UMD2 |
Datasheet | Datasheet |
EDA/CAD Models | RSB18VTE-17 Models |
Category | Voltage - Breakdown (Min) 16.2V |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Not For New Designs | Mounting Type Surface Mount |
Type Zener | Package / Case SC-90, SOD-323F |
Bidirectional Channels 1 | Supplier Device Package |
Voltage - Reverse Standoff (Typ) 13V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MM3BZ18GW | Diotec Semiconductor | 3.000 | 4878-MM3BZ18GWCT-ND | 0,03184 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,30600 € | 3,06 € |
| 100 | 0,19490 € | 19,49 € |
| 500 | 0,14666 € | 73,33 € |
| 1.000 | 0,13108 € | 131,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11126 € | 333,78 € |
| 6.000 | 0,10127 € | 607,62 € |
| 9.000 | 0,09617 € | 865,53 € |
| 15.000 | 0,09045 € | 1.356,75 € |
| 21.000 | 0,08706 € | 1.828,26 € |
| 30.000 | 0,08376 € | 2.512,80 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58310 € |

