


MM3BZ18GW | |
|---|---|
DigiKey Part Number | 4878-MM3BZ18GWTR-ND - Tape & Reel (TR) 4878-MM3BZ18GWCT-ND - Cut Tape (CT) 4878-MM3BZ18GWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM3BZ18GW |
Description | DIODE ZENER 18V 200MW SOD323 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 18 V 200 mW ±10% Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | MM3BZ18GW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±10% | |
Power - Max | 200 mW | |
Current - Reverse Leakage @ Vr | 100 nA @ 13 V | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03224 € | 96,72 € |
| 6.000 | 0,02876 € | 172,56 € |
| 9.000 | 0,02698 € | 242,82 € |
| 15.000 | 0,02498 € | 374,70 € |
| 21.000 | 0,02380 € | 499,80 € |
| 30.000 | 0,02265 € | 679,50 € |
| Unit Price without VAT: | 0,03224 € |
|---|---|
| Unit Price with VAT: | 0,03837 € |

