
RSA12LTE25 | |
|---|---|
DigiKey Part Number | 846-RSA12LTE25TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RSA12LTE25 |
Description | TVS DIODE 12VWM 19.5VC PMDS |
Customer Reference | |
Detailed Description | 19.5V Clamp 31A Ipp Tvs Diode Surface Mount PMDS |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 31A |
Mfr | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Not For New Designs | Applications General Purpose |
Type Zener | Operating Temperature 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 12V (Max) | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 13.3V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 19.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS12VUA1LAMTR | Rohm Semiconductor | 0 | VS12VUA1LAMCT-ND | 0,16318 € | Similar |
| SMA6J12A | Littelfuse Inc. | 28.064 | SMA6J12ACT-ND | 0,47000 € | Direct |
| SMA6L12A | Littelfuse Inc. | 0 | F5741CT-ND | 0,39000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,27231 € | 408,46 € |
| 3.000 | 0,26046 € | 781,38 € |
| Unit Price without VAT: | 0,27231 € |
|---|---|
| Unit Price with VAT: | 0,32405 € |




