
VS12VUA1LAMTR | |
|---|---|
DigiKey Part Number | VS12VUA1LAMTR-ND - Tape & Reel (TR) VS12VUA1LAMCT-ND - Cut Tape (CT) VS12VUA1LAMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS12VUA1LAMTR |
Description | TVS DIODE 12VWM 19.9VC PMDTM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 19.9V Clamp 30.2A Ipp Tvs Diode Surface Mount PMDTM |
Datasheet | Datasheet |
EDA/CAD Models | VS12VUA1LAMTR Models |
Category | Current - Peak Pulse (10/1000µs) 30.2A |
Mfr | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 12V | Package / Case SOD-128 |
Voltage - Breakdown (Min) 13.3V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 19.9V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,16318 € | 489,54 € |
| 6.000 | 0,16063 € | 963,78 € |
| 9.000 | 0,15829 € | 1.424,61 € |
| Unit Price without VAT: | 0,16318 € |
|---|---|
| Unit Price with VAT: | 0,19418 € |

