
RRF015P03TL | |
|---|---|
DigiKey Part Number | RRF015P03TLTR-ND - Tape & Reel (TR) RRF015P03TLCT-ND - Cut Tape (CT) RRF015P03TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RRF015P03TL |
Description | MOSFET P-CH 30V 1.5A TUMT3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 1.5A (Ta) 320mW (Ta) Surface Mount TUMT3 |
Datasheet | Datasheet |
EDA/CAD Models | RRF015P03TL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4V, 10V | |
Rds On (Max) @ Id, Vgs | 160mOhm @ 1.5A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 6.4 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 230 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 320mW (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TUMT3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,34900 € | 3,49 € |
| 100 | 0,22300 € | 22,30 € |
| 500 | 0,16858 € | 84,29 € |
| 1.000 | 0,15101 € | 151,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12867 € | 386,01 € |
| 6.000 | 0,11741 € | 704,46 € |
| 9.000 | 0,11167 € | 1.005,03 € |
| 15.000 | 0,10522 € | 1.578,30 € |
| 21.000 | 0,10140 € | 2.129,40 € |
| 30.000 | 0,09768 € | 2.930,40 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |










