2-UDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D26V0H1U2LP20-7

DigiKey Part Number
D26V0H1U2LP20-7DITR-ND - Tape & Reel (TR)
D26V0H1U2LP20-7DICT-ND - Cut Tape (CT)
D26V0H1U2LP20-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
D26V0H1U2LP20-7
Description
TVS DIODE 26VWM 40VC U-DFN2020-2
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
40V Clamp 9.5A Ipp Tvs Diode Surface Mount U-DFN2020-2
Datasheet
 Datasheet
EDA/CAD Models
D26V0H1U2LP20-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
26V (Max)
Voltage - Breakdown (Min)
28V
Voltage - Clamping (Max) @ Ipp
40V
Current - Peak Pulse (10/1000µs)
9.5A
Power - Peak Pulse
300W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
630pF @ 1MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
2-UDFN
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.182
Factory Stock: 21.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,33000 €0,33 €
100,21800 €2,18 €
1000,14770 €14,77 €
5000,11400 €57,00 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,09587 €287,61 €
6.0000,08119 €487,14 €
9.0000,07999 €719,91 €
15.0000,07956 €1.193,40 €
21.0000,07072 €1.485,12 €
Manufacturers Standard Package
Unit Price without VAT:0,33000 €
Unit Price with VAT:0,39270 €