SM05B-ZESS-TB(LF)(SN)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SM05B-ZESS-TB(LF)(SN)
SM05B-ZESS-TB(LF)(SN)
SM05B-ZESS-TB(LF)(SN)

SM05B-ZESS-TB

DigiKey Part Number
455-2398-2-ND - Tape & Reel (TR)
455-2398-1-ND - Cut Tape (CT)
455-2398-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SM05B-ZESS-TB
Description
CONN HEADER SMD R/A 5POS 1.5MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 5 position 0.059" (1.50mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Outer Shroud Contact
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Locking Ramp
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.228" (5.80mm)
Contact Shape
Rectangular
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Polyamide (PA), Nylon
Features
Solder Retention
Operating Temperature
-25°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
2A
Voltage Rating
100V
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.084
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,54000 €0,54 €
100,46400 €4,64 €
1000,39410 €39,41 €
5000,35176 €175,88 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,28473 €284,73 €
2.0000,27113 €542,26 €
3.0000,26348 €790,44 €
5.0000,25416 €1.270,80 €
7.0000,24820 €1.737,40 €
10.0000,24699 €2.469,90 €
Manufacturers Standard Package
Unit Price without VAT:0,54000 €
Unit Price with VAT:0,64260 €