



SM02B-ZESS-TB | |
|---|---|
DigiKey Part Number | 455-SM02B-ZESS-TBTR-ND - Tape & Reel (TR) 455-SM02B-ZESS-TBCT-ND - Cut Tape (CT) 455-SM02B-ZESS-TBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM02B-ZESS-TB |
Description | CONN HEADER SMD R/A 2POS 1.5MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 2 position 0.059" (1.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Outer Shroud Contact | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Locking Ramp | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.228" (5.80mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Polyamide (PA), Nylon | |
Features | Solder Retention | |
Operating Temperature | -25°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | 2A | |
Voltage Rating | 100V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,35000 € | 3,50 € |
| 100 | 0,29720 € | 29,72 € |
| 500 | 0,26528 € | 132,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,21471 € | 214,71 € |
| 2.000 | 0,20446 € | 408,92 € |
| 3.000 | 0,19869 € | 596,07 € |
| 5.000 | 0,19166 € | 958,30 € |
| 7.000 | 0,18716 € | 1.310,12 € |
| 10.000 | 0,18251 € | 1.825,10 € |
| 25.000 | 0,18139 € | 4.534,75 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |











