
RFN20NS6STL | |
|---|---|
DigiKey Part Number | 846-RFN20NS6STLTR-ND - Tape & Reel (TR) 846-RFN20NS6STLCT-ND - Cut Tape (CT) 846-RFN20NS6STLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RFN20NS6STL |
Description | DIODE STANDARD 600V 20A LPDS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 20A Surface Mount LPDS |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 60 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 10 µA @ 600 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package LPDS |
Current - Average Rectified (Io) 20A | Operating Temperature - Junction 150°C (Max) |
Voltage - Forward (Vf) (Max) @ If 1.55 V @ 20 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RFN20NS6SFHTL | Rohm Semiconductor | 1.053 | RFN20NS6SFHTLCT-ND | 1,90000 € | Parametric Equivalent |
| STTH15RQ06GY-TR | STMicroelectronics | 999 | 497-17598-1-ND | 2,17000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,60000 € | 2,60 € |
| 10 | 1,68500 € | 16,85 € |
| 100 | 1,16050 € | 116,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,88871 € | 888,71 € |
| Unit Price without VAT: | 2,60000 € |
|---|---|
| Unit Price with VAT: | 3,09400 € |

