Similar
Similar
Similar

STTH15RQ06GY-TR | |
|---|---|
DigiKey Part Number | 497-17598-2-ND - Tape & Reel (TR) 497-17598-1-ND - Cut Tape (CT) 497-17598-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STTH15RQ06GY-TR |
Description | DIODE STANDARD 600V 15A D2PAK |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 15A Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | STTH15RQ06GY-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 2.95 V @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 20 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | D2PAK | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,68000 € | 1,68 € |
| 10 | 1,18800 € | 11,88 € |
| 100 | 0,89100 € | 89,10 € |
| 500 | 0,71294 € | 356,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,65572 € | 655,72 € |
| 2.000 | 0,61809 € | 1.236,18 € |
| Unit Price without VAT: | 1,68000 € |
|---|---|
| Unit Price with VAT: | 1,99920 € |



