
RFN20NS6SFHTL | |
|---|---|
DigiKey Part Number | RFN20NS6SFHTLTR-ND - Tape & Reel (TR) RFN20NS6SFHTLCT-ND - Cut Tape (CT) RFN20NS6SFHTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RFN20NS6SFHTL |
Description | DIODE STANDARD 600V 20A LPDS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 20A Surface Mount LPDS |
Datasheet | Datasheet |
EDA/CAD Models | RFN20NS6SFHTL Models |
Category | Current - Reverse Leakage @ Vr 10 µA @ 600 V |
Mfr | Capacitance @ Vr, F 322pF @ 0V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 600 V | Package / Case |
Current - Average Rectified (Io) 20A | Supplier Device Package LPDS |
Voltage - Forward (Vf) (Max) @ If 1.55 V @ 20 A | Operating Temperature - Junction 150°C (Max) |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
Reverse Recovery Time (trr) 60 ns |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,90000 € | 1,90 € |
| 10 | 1,21500 € | 12,15 € |
| 100 | 0,82230 € | 82,23 € |
| 500 | 0,65410 € | 327,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,60000 € | 600,00 € |
| 2.000 | 0,55451 € | 1.109,02 € |
| 3.000 | 0,53133 € | 1.593,99 € |
| 5.000 | 0,50530 € | 2.526,50 € |
| 7.000 | 0,48989 € | 3.429,23 € |
| 10.000 | 0,47491 € | 4.749,10 € |
| Unit Price without VAT: | 1,90000 € |
|---|---|
| Unit Price with VAT: | 2,26100 € |

