Similar
Direct
Similar
Similar
Similar

RF201L2STE25 | |
|---|---|
DigiKey Part Number | RF201L2STE25TR-ND - Tape & Reel (TR) RF201L2STE25CT-ND - Cut Tape (CT) RF201L2STE25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RF201L2STE25 |
Description | DIODE STANDARD 200V 2A PMDS |
Customer Reference | |
Detailed Description | Diode 200 V 2A Surface Mount PMDS |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 25 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 10 µA @ 200 V |
Part Status Not For New Designs | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package PMDS |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction 150°C (Max) |
Voltage - Forward (Vf) (Max) @ If 870 mV @ 2 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RF201LAM2STR | Rohm Semiconductor | 19.741 | RF201LAM2SCT-ND | 0,49000 € | Similar |
| MURA120T3G | onsemi | 0 | MURA120T3GOSCT-ND | 0,53000 € | Direct |
| CSFA103-G | Comchip Technology | 16.427 | 641-1177-1-ND | 0,54000 € | Similar |
| CURA103-G | Comchip Technology | 9.980 | 641-1186-1-ND | 0,54000 € | Similar |
| ES1D | onsemi | 427.927 | ES1DFSCT-ND | 0,44000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,15655 € | 234,82 € |
| 3.000 | 0,14225 € | 426,75 € |
| 4.500 | 0,13496 € | 607,32 € |
| 7.500 | 0,12676 € | 950,70 € |
| 10.500 | 0,12191 € | 1.280,06 € |
| 15.000 | 0,11719 € | 1.757,85 € |
| 37.500 | 0,10730 € | 4.023,75 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,72590 € |








