Similar
Similar

RBR2L60ATE25 | |
|---|---|
DigiKey Part Number | 846-RBR2L60ATE25TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RBR2L60ATE25 |
Description | DIODE SCHOTTKY 60V 2A PMDS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 2A Surface Mount PMDS |
Datasheet | Datasheet |
EDA/CAD Models | RBR2L60ATE25 Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 75 µA @ 60 V |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package PMDS |
Voltage - DC Reverse (Vr) (Max) 60 V | Operating Temperature - Junction 150°C |
Current - Average Rectified (Io) 2A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 650 mV @ 2 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RBR2LAM60ATR | Rohm Semiconductor | 8.150 | RBR2LAM60ACT-ND | 0,59000 € | Similar |
| B260AE-13 | Diodes Incorporated | 0 | 31-B260AE-13CT-ND | 0,37000 € | Direct |
| CMSH1-60M TR13 PBFREE | Central Semiconductor Corp | 12.209 | 1514-CMSH1-60MTR13PBFREECT-ND | 1,66000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,19449 € | 291,74 € |
| 3.000 | 0,17740 € | 532,20 € |
| 4.500 | 0,17277 € | 777,47 € |
| Unit Price without VAT: | 0,19449 € |
|---|---|
| Unit Price with VAT: | 0,23144 € |




