
CMSH1-60M TR13 PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMSH1-60MTR13PBFREETR-ND - Tape & Reel (TR) 1514-CMSH1-60MTR13PBFREECT-ND - Cut Tape (CT) 1514-CMSH1-60MTR13PBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMSH1-60M TR13 PBFREE |
Description | DIODE SCHOTTKY 60V 1A SMA |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 1A Surface Mount SMA |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 60 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 43pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 60 V | Supplier Device Package SMA |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 700 mV @ 1 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ES1A-13-F | Diodes Incorporated | 60.384 | ES1A-FDICT-ND | 0,44000 € | Similar |
| RB068L-60TE25 | Rohm Semiconductor | 3 | RB068L-60TE25CT-ND | 0,65000 € | Similar |
| S1AB-13-F | Diodes Incorporated | 166.934 | S1AB-FDICT-ND | 0,26000 € | Similar |
| SK36A | Taiwan Semiconductor Corporation | 15.029 | 1801-SK36ACT-ND | 0,45000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,66000 € | 1,66 € |
| 10 | 1,05600 € | 10,56 € |
| 100 | 0,70970 € | 70,97 € |
| 500 | 0,56112 € | 280,56 € |
| 1.000 | 0,51332 € | 513,32 € |
| 2.000 | 0,47593 € | 951,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,42963 € | 2.148,15 € |
| 10.000 | 0,40277 € | 4.027,70 € |
| 15.000 | 0,38909 € | 5.836,35 € |
| Unit Price without VAT: | 1,66000 € |
|---|---|
| Unit Price with VAT: | 1,97540 € |


