Diode 50 V 1A Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 50 V 1A Surface Mount SMB
DO-214AA

S1AB-13-F

DigiKey Part Number
S1AB-FDITR-ND - Tape & Reel (TR)
S1AB-FDICT-ND - Cut Tape (CT)
S1AB-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S1AB-13-F
Description
DIODE STANDARD 50V 1A SMB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 50 V 1A Surface Mount SMB
Datasheet
 Datasheet
EDA/CAD Models
S1AB-13-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
50 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
3 µs
Current - Reverse Leakage @ Vr
5 µA @ 50 V
Capacitance @ Vr, F
10pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SMB
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 184.423
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,25000 €0,25 €
100,15000 €1,50 €
1000,09340 €9,34 €
5000,06868 €34,34 €
1.0000,06066 €60,66 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,05044 €151,32 €
6.0000,04528 €271,68 €
9.0000,04265 €383,85 €
15.0000,03969 €595,35 €
21.0000,03794 €796,74 €
30.0000,03623 €1.086,90 €
Manufacturers Standard Package
Unit Price without VAT:0,25000 €
Unit Price with VAT:0,29750 €