


B260AE-13 | |
|---|---|
DigiKey Part Number | 31-B260AE-13TR-ND - Tape & Reel (TR) 31-B260AE-13CT-ND - Cut Tape (CT) 31-B260AE-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B260AE-13 |
Description | DIODE SCHOTTKY 60V 2A SMA |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 2A Surface Mount SMA |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 200 µA @ 60 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 75pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 60 V | Supplier Device Package SMA |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 650 mV @ 2 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SS26S-E3/5AT | Vishay General Semiconductor - Diodes Division | 11.601 | SS26S-E3/5ATGICT-ND | 0,41000 € | Direct |
| SS26S-E3/61T | Vishay General Semiconductor - Diodes Division | 2.385 | SS26S-E3/61TGICT-ND | 0,41000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,23000 € | 2,30 € |
| 100 | 0,14510 € | 14,51 € |
| 500 | 0,10814 € | 54,07 € |
| 1.000 | 0,09617 € | 96,17 € |
| 2.000 | 0,08609 € | 172,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,07516 € | 375,80 € |
| 10.000 | 0,06839 € | 683,90 € |
| 15.000 | 0,06494 € | 974,10 € |
| 25.000 | 0,06107 € | 1.526,75 € |
| 35.000 | 0,05877 € | 2.056,95 € |
| 50.000 | 0,05654 € | 2.827,00 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |









