Direct
Similar
Similar
Similar
Similar

RB550VA-30TR | |
|---|---|
DigiKey Part Number | RB550VA-30TR-ND - Tape & Reel (TR) RB550VA-30CT-ND - Cut Tape (CT) RB550VA-30DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB550VA-30TR |
Description | DIODE SCHOTTKY 30V 1A TUMD2 |
Customer Reference | |
Detailed Description | Diode 30 V 1A Surface Mount TUMD2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 520 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 30 µA @ 10 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TUMD2 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12146 € | 364,38 € |
| 6.000 | 0,11085 € | 665,10 € |
| 9.000 | 0,10544 € | 948,96 € |
| 15.000 | 0,09936 € | 1.490,40 € |
| 21.000 | 0,09576 € | 2.010,96 € |
| 30.000 | 0,09227 € | 2.768,10 € |
| 75.000 | 0,08821 € | 6.615,75 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,63070 € |








