


SS1030FL_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-SS1030FL_R1_00001TR-ND - Tape & Reel (TR) 3757-SS1030FL_R1_00001CT-ND - Cut Tape (CT) 3757-SS1030FL_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS1030FL_R1_00001 |
Description | DIODE SCHOTTKY 30V 1A SOD123FL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 1A Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 30 µA @ 30 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123FL | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,10100 € | 1,01 € |
| 100 | 0,06230 € | 6,23 € |
| 500 | 0,04534 € | 22,67 € |
| 1.000 | 0,03986 € | 39,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03286 € | 98,58 € |
| 6.000 | 0,02932 € | 175,92 € |
| 9.000 | 0,02751 € | 247,59 € |
| 15.000 | 0,02548 € | 382,20 € |
| 21.000 | 0,02427 € | 509,67 € |
| 30.000 | 0,02310 € | 693,00 € |
| 75.000 | 0,02053 € | 1.539,75 € |
| 150.000 | 0,01894 € | 2.841,00 € |
| 300.000 | 0,01760 € | 5.280,00 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

