RB521S-40TE61 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rohm Semiconductor
In Stock: 1.983
Unit Price: 0,28000 €
Datasheet

Direct


Diodes Incorporated
In Stock: 0
Unit Price: 0,18000 €
Datasheet

Similar


Infineon Technologies
In Stock: 475.755
Unit Price: 0,47000 €
Datasheet

Similar


Comchip Technology
In Stock: 62.971
Unit Price: 0,34000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,39000 €
Datasheet

Similar


Panjit International Inc.
In Stock: 2.270
Unit Price: 0,11000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 15.513
Unit Price: 0,32000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 176
Unit Price: 0,36000 €
Datasheet
Diode 40 V 200mA Surface Mount EMD2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RB521S-40TE61

DigiKey Part Number
RB521S-40TE61TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RB521S-40TE61
Description
DIODE SCHOTTKY 40V 200MA EMD2
Customer Reference
Detailed Description
Diode 40 V 200mA Surface Mount EMD2
Datasheet
 Datasheet
EDA/CAD Models
RB521S-40TE61 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
540 mV @ 200 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
90 µA @ 40 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
EMD2
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes