
RB521SM-40T2R | |
|---|---|
DigiKey Part Number | RB521SM-40T2RTR-ND - Tape & Reel (TR) RB521SM-40T2RCT-ND - Cut Tape (CT) RB521SM-40T2RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB521SM-40T2R |
Description | DIODE SCHOTTKY 40V 200MA EMD2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 200mA Surface Mount EMD2 |
Datasheet | Datasheet |
EDA/CAD Models | RB521SM-40T2R Models |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Current - Reverse Leakage @ Vr 90 µA @ 40 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package EMD2 |
Voltage - DC Reverse (Vr) (Max) 40 V | Operating Temperature - Junction 150°C (Max) |
Current - Average Rectified (Io) 200mA | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 540 mV @ 200 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NSVR0240V2T1G | onsemi | 2.981 | NSVR0240V2T1GOSCT-ND | 0,38000 € | Similar |
| BAT54XV2T1G | onsemi | 409.299 | BAT54XV2T1GOSCT-ND | 0,19000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,16600 € | 1,66 € |
| 100 | 0,10350 € | 10,35 € |
| 500 | 0,07636 € | 38,18 € |
| 1.000 | 0,06755 € | 67,55 € |
| 2.000 | 0,06012 € | 120,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,04858 € | 388,64 € |
| 16.000 | 0,04414 € | 706,24 € |
| 24.000 | 0,04188 € | 1.005,12 € |
| 40.000 | 0,03933 € | 1.573,20 € |
| 56.000 | 0,03783 € | 2.118,48 € |
| 80.000 | 0,03636 € | 2.908,80 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |









