


RB521S-40-TP | |
|---|---|
DigiKey Part Number | RB521S-40-TPMSTR-ND - Tape & Reel (TR) RB521S-40-TPMSCT-ND - Cut Tape (CT) RB521S-40-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB521S-40-TP |
Description | DIODE SCHOTTKY 40V 200MA SOD523 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 200mA Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 540 mV @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 90 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-523 | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,19600 € | 1,96 € |
| 100 | 0,12300 € | 12,30 € |
| 500 | 0,09110 € | 45,55 € |
| 1.000 | 0,08079 € | 80,79 € |
| 2.000 | 0,07210 € | 144,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,05861 € | 468,88 € |
| 16.000 | 0,05342 € | 854,72 € |
| 24.000 | 0,05077 € | 1.218,48 € |
| 40.000 | 0,04779 € | 1.911,60 € |
| 56.000 | 0,04603 € | 2.577,68 € |
| 80.000 | 0,04432 € | 3.545,60 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |


