RB161SS-20T2R is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 7.717
Unit Price: 0,60000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 10.151
Unit Price: 0,30000 €
Datasheet

Direct


Toshiba Semiconductor and Storage
In Stock: 19.381
Unit Price: 0,34000 €
Datasheet
Diode 20 V 1A Surface Mount KMD2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RB161SS-20T2R

DigiKey Part Number
RB161SS-20T2RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RB161SS-20T2R
Description
DIODE SCHOTTKY 20V 1A KMD2
Customer Reference
Detailed Description
Diode 20 V 1A Surface Mount KMD2
Datasheet
 Datasheet
EDA/CAD Models
RB161SS-20T2R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
20 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
420 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1 mA @ 20 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
KMD2
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes