
RB061QS-20T18R | |
|---|---|
DigiKey Part Number | 846-RB061QS-20T18RTR-ND - Tape & Reel (TR) 846-RB061QS-20T18RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RB061QS-20T18R |
Description | DIODE SCHOTTKY 20V 2A SMD1006 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 2A Surface Mount SMD1006 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 470 mV @ 2 A |
Mfr | Current - Reverse Leakage @ Vr 200 µA @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package SMD1006 |
Voltage - DC Reverse (Vr) (Max) 20 V | Operating Temperature - Junction 150°C |
Current - Average Rectified (Io) 2A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,39600 € | 3,96 € |
| 100 | 0,25470 € | 25,47 € |
| 500 | 0,19348 € | 96,74 € |
| 1.000 | 0,17373 € | 173,73 € |
| 2.000 | 0,15710 € | 314,20 € |
| 5.000 | 0,13908 € | 695,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18.000 | 0,11990 € | 2.158,20 € |
| 36.000 | 0,11182 € | 4.025,52 € |
| 54.000 | 0,10770 € | 5.815,80 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,76160 € |

