Diode 30 V 1A Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 30 V 1A Surface Mount
YDZVFHTR27

RSX101VYM30FHTR

DigiKey Part Number
RSX101VYM30FHTR-ND - Tape & Reel (TR)
RSX101VYM30FHCT-ND - Cut Tape (CT)
RSX101VYM30FHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RSX101VYM30FHTR
Description
DIODE SCHOTTKY 30V 1A TUMD2M
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 30 V 1A Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
RSX101VYM30FHTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
470 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
9.6 ns
Current - Reverse Leakage @ Vr
200 µA @ 30 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.151
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,40000 €0,40 €
100,24100 €2,41 €
1000,15220 €15,22 €
5000,11352 €56,76 €
1.0000,10101 €101,01 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,08510 €255,30 €
6.0000,07708 €462,48 €
9.0000,07298 €656,82 €
15.0000,06838 €1.025,70 €
21.0000,06566 €1.378,86 €
30.0000,06301 €1.890,30 €
Manufacturers Standard Package
Unit Price without VAT:0,40000 €
Unit Price with VAT:0,47600 €