Similar
Similar
Similar
Direct
Similar
Similar

RB050LA-30TR | |
|---|---|
DigiKey Part Number | RB050LA-30TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RB050LA-30TR |
Description | DIODE SCHOTTKY 30V 3A PMDT |
Customer Reference | |
Detailed Description | Diode 30 V 3A Surface Mount PMDT |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 150 µA @ 30 V |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case |
Technology | Supplier Device Package PMDT |
Voltage - DC Reverse (Vr) (Max) 30 V | Operating Temperature - Junction 150°C (Max) |
Current - Average Rectified (Io) 3A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 450 mV @ 3 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RBR3LAM30ATR | Rohm Semiconductor | 1.044 | RBR3LAM30ACT-ND | 0,57000 € | Similar |
| RBR3LAM30BTR | Rohm Semiconductor | 2.520 | RBR3LAM30BCT-ND | 0,59000 € | Similar |
| RBR3LAM40CTR | Rohm Semiconductor | 11.401 | 846-RBR3LAM40CCT-ND | 0,61000 € | Similar |
| PMEG3030BEP,115 | Nexperia USA Inc. | 0 | 1727-5360-1-ND | 0,62000 € | Direct |
| PMEG3030EP,115 | Nexperia USA Inc. | 24.638 | 1727-5324-1-ND | 0,62000 € | Similar |




