
RBR3LAM40CTR | |
|---|---|
DigiKey Part Number | 846-RBR3LAM40CTR-ND - Tape & Reel (TR) 846-RBR3LAM40CCT-ND - Cut Tape (CT) 846-RBR3LAM40CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RBR3LAM40CTR |
Description | DIODE SCHOTTKY 40V 3A PMDTM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 3A Surface Mount PMDTM |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDTM | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,34300 € | 3,43 € |
| 100 | 0,22750 € | 22,75 € |
| 500 | 0,17256 € | 86,28 € |
| 1.000 | 0,15480 € | 154,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13224 € | 396,72 € |
| 6.000 | 0,12048 € | 722,88 € |
| 9.000 | 0,11508 € | 1.035,72 € |
| 15.000 | 0,10856 € | 1.628,40 € |
| 21.000 | 0,10766 € | 2.260,86 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,69020 € |


