
RBR3LAM30BTR | |
|---|---|
DigiKey Part Number | RBR3LAM30BTR-ND - Tape & Reel (TR) RBR3LAM30BCT-ND - Cut Tape (CT) RBR3LAM30BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RBR3LAM30BTR |
Description | DIODE SCHOTTKY 30V 3A PMDTM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 3A Surface Mount PMDTM |
Datasheet | Datasheet |
EDA/CAD Models | RBR3LAM30BTR Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 80 µA @ 30 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package PMDTM |
Voltage - DC Reverse (Vr) (Max) 30 V | Operating Temperature - Junction 150°C (Max) |
Current - Average Rectified (Io) 3A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 530 mV @ 3 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,37000 € | 3,70 € |
| 100 | 0,23660 € | 23,66 € |
| 500 | 0,17926 € | 89,63 € |
| 1.000 | 0,16077 € | 160,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13723 € | 411,69 € |
| 6.000 | 0,12537 € | 752,22 € |
| 9.000 | 0,11933 € | 1.073,97 € |
| 15.000 | 0,11253 € | 1.687,95 € |
| 21.000 | 0,10851 € | 2.278,71 € |
| 30.000 | 0,10460 € | 3.138,00 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

