Similar
Similar
Similar
Similar

R6046FNZC8 | |
|---|---|
DigiKey Part Number | R6046FNZC8-ND |
Manufacturer | |
Manufacturer Product Number | R6046FNZC8 |
Description | MOSFET N-CH 600V 46A TO3PF |
Customer Reference | |
Detailed Description | N-Channel 600 V 46A (Tc) 130W (Tc) Through Hole TO-3PF |
Datasheet | Datasheet |
EDA/CAD Models | R6046FNZC8 Models |
Category | Vgs(th) (Max) @ Id 5V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 150 nC @ 10 V |
Packaging Tube | Vgs (Max) ±30V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 6100 pF @ 25 V |
FET Type | Power Dissipation (Max) 130W (Tc) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 600 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-3PF |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 93mOhm @ 23A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R6047ENZ4C13 | Rohm Semiconductor | 576 | 846-R6047ENZ4C13-ND | 14,24000 € | Similar |
| R6050JNZ4C13 | Rohm Semiconductor | 483 | 846-R6050JNZ4C13-ND | 14,99000 € | Similar |
| R6050JNZC17 | Rohm Semiconductor | 65 | 846-R6050JNZC17-ND | 11,92000 € | Similar |
| IPP60R060P7XKSA1 | Infineon Technologies | 0 | IPP60R060P7XKSA1-ND | 6,19000 € | Similar |





