IPP60R060P7XKSA1 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 1.092
Unit Price: 8,08000 €
Datasheet
N-Channel 600 V 48A (Tc) 164W (Tc) Through Hole PG-TO220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPP60R060P7XKSA1

DigiKey Part Number
IPP60R060P7XKSA1-ND
Manufacturer
Manufacturer Product Number
IPP60R060P7XKSA1
Description
MOSFET N-CH 600V 48A TO220-3
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
N-Channel 600 V 48A (Tc) 164W (Tc) Through Hole PG-TO220-3
Datasheet
 Datasheet
EDA/CAD Models
IPP60R060P7XKSA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
60mOhm @ 15.9A, 10V
Vgs(th) (Max) @ Id
4V @ 800µA
Gate Charge (Qg) (Max) @ Vgs
67 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2895 pF @ 400 V
FET Feature
-
Power Dissipation (Max)
164W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
PG-TO220-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tube
QuantityUnit PriceExt Price
15,36000 €5,36 €
502,82480 €141,24 €
1002,57970 €257,97 €
5002,15052 €1.075,26 €
1.0002,01274 €2.012,74 €
2.0001,93323 €3.866,46 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,36000 €
Unit Price with VAT:6,37840 €