
R6050JNZ4C13 | |
|---|---|
DigiKey Part Number | 846-R6050JNZ4C13-ND |
Manufacturer | |
Manufacturer Product Number | R6050JNZ4C13 |
Description | MOSFET N-CH 600V 50A TO247G |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 50A (Tc) 615W (Tc) Through Hole TO-247G |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 7V @ 5mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 120 nC @ 15 V |
Packaging Tube | Vgs (Max) ±30V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 4500 pF @ 100 V |
FET Type | Power Dissipation (Max) 615W (Tc) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 600 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-247G |
Drive Voltage (Max Rds On, Min Rds On) 15V | Package / Case |
Rds On (Max) @ Id, Vgs 83mOhm @ 25A, 15V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,99000 € | 14,99 € |
| 30 | 10,07267 € | 302,18 € |
| Unit Price without VAT: | 14,99000 € |
|---|---|
| Unit Price with VAT: | 17,83810 € |

