R6030KNZ1C9 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rohm Semiconductor
In Stock: 538
Unit Price: 7,64000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 298
Unit Price: 7,92000 €
Datasheet

Similar


Infineon Technologies
In Stock: 750
Unit Price: 6,95000 €
Datasheet

Similar


Infineon Technologies
In Stock: 210
Unit Price: 4,70000 €
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 3,98000 €
Datasheet

Similar


Infineon Technologies
In Stock: 93
Unit Price: 4,91000 €
Datasheet

Similar


IXYS
In Stock: 357
Unit Price: 9,87000 €
Datasheet

Similar


IXYS
In Stock: 272
Unit Price: 17,06000 €
Datasheet

Similar


IXYS
In Stock: 6
Unit Price: 24,70000 €
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 16,19317 €
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 17,50000 €
Datasheet

Similar


IXYS
In Stock: 232
Unit Price: 17,68000 €
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 14,11093 €
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 9,01760 €
Datasheet
N-Channel 600 V 30A (Tc) 305W (Tc) Through Hole TO-247
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R6030KNZ1C9

DigiKey Part Number
R6030KNZ1C9-ND
Manufacturer
Manufacturer Product Number
R6030KNZ1C9
Description
MOSFET N-CHANNEL 600V 30A TO247
Customer Reference
Detailed Description
N-Channel 600 V 30A (Tc) 305W (Tc) Through Hole TO-247
Datasheet
 Datasheet
EDA/CAD Models
R6030KNZ1C9 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
130mOhm @ 14.5A, 10V
Vgs(th) (Max) @ Id
5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
56 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2350 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
305W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-247
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes