
R6030KNZ4C13 | |
|---|---|
DigiKey Part Number | 846-R6030KNZ4C13-ND |
Manufacturer | |
Manufacturer Product Number | R6030KNZ4C13 |
Description | MOSFET N-CH 600V 30A TO247 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 30A (Tc) 305W (Tc) Through Hole TO-247 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 5V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 56 nC @ 10 V |
Packaging Tube | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 2350 pF @ 25 V |
FET Type | Power Dissipation (Max) 305W (Tc) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 600 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-247 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 130mOhm @ 14.5A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,55000 € | 7,55 € |
| 30 | 4,39367 € | 131,81 € |
| 120 | 3,70142 € | 444,17 € |
| 510 | 3,19445 € | 1.629,17 € |
| 1.020 | 3,05720 € | 3.118,34 € |
| Unit Price without VAT: | 7,55000 € |
|---|---|
| Unit Price with VAT: | 8,98450 € |

