IXFR44N60 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


IXYS
In Stock: 201
Unit Price: 223,70000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,00000 €

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Infineon Technologies
In Stock: 310
Unit Price: 98,53000 €
Datasheet

Similar


STMicroelectronics
In Stock: 225
Unit Price: 104,55000 €
Datasheet

Similar


STMicroelectronics
In Stock: 235
Unit Price: 110,39000 €
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 46,54895 €
Datasheet
N-Channel 600 V 38A (Tc) 400W (Tc) Through Hole ISOPLUS247™
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXFR44N60

DigiKey Part Number
IXFR44N60-ND
Manufacturer
Manufacturer Product Number
IXFR44N60
Description
MOSFET N-CH 600V 38A ISOPLUS247
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
N-Channel 600 V 38A (Tc) 400W (Tc) Through Hole ISOPLUS247™
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4.5V @ 4mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
330 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
8900 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
400W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
600 V
Supplier Device Package
ISOPLUS247™
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
130mOhm @ 22A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IXFR64N60PIXYS201IXFR64N60P-ND223,70000 €Similar
APT43F60B2Microchip Technology0APT43F60B2-ND0,00000 €Similar
FCH130N60onsemi0FCH130N60-ND0,00000 €Similar
IPW60R099CPAFKSA1Infineon Technologies310IPW60R099CPAFKSA1-ND98,53000 €Similar
STW34NM60NSTMicroelectronics225497-10975-5-ND104,55000 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Tube
QuantityUnit PriceExt Price
30022,65717 €6.797,15 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:22,65717 €
Unit Price with VAT:26,96203 €