Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

R6020ANX | |
|---|---|
DigiKey Part Number | R6020ANX-ND |
Manufacturer | |
Manufacturer Product Number | R6020ANX |
Description | MOSFET N-CH 600V 20A TO220FM |
Customer Reference | |
Detailed Description | N-Channel 600 V 20A (Tc) 85W (Tc) Through Hole TO-220FM |
Datasheet | Datasheet |
EDA/CAD Models | R6020ANX Models |
Category | Vgs(th) (Max) @ Id 4.5V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 65 nC @ 10 V |
Packaging Bulk | Vgs (Max) ±30V |
Part Status Not For New Designs | Input Capacitance (Ciss) (Max) @ Vds 2040 pF @ 25 V |
FET Type | Power Dissipation (Max) 85W (Tc) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 600 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-220FM |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 220mOhm @ 10A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R6020ENX | Rohm Semiconductor | 242 | R6020ENX-ND | 4,05000 € | Direct |
| R6020KNXC7G | Rohm Semiconductor | 759 | 846-R6020KNXC7G-ND | 4,65000 € | Similar |
| AOTF15S60L | Alpha & Omega Semiconductor Inc. | 329 | 785-1518-5-ND | 3,40000 € | Similar |
| AOTF15S65L | Alpha & Omega Semiconductor Inc. | 208 | 785-1519-5-ND | 3,60000 € | Similar |
| IPA60R199CPXKSA1 | Infineon Technologies | 453 | IPA60R199CPXKSA1-ND | 4,44000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,95660 € | 1.478,30 € |
| Unit Price without VAT: | 2,95660 € |
|---|---|
| Unit Price with VAT: | 3,51835 € |








