
R6020KNXC7G | |
|---|---|
DigiKey Part Number | 846-R6020KNXC7G-ND |
Manufacturer | |
Manufacturer Product Number | R6020KNXC7G |
Description | 600V 20A TO-220FM, HIGH-SPEED SW |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 20A (Tc) 68W (Tc) Through Hole TO-220FM |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 5V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 40 nC @ 10 V |
Packaging Tube | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1550 pF @ 25 V |
FET Type | Power Dissipation (Max) 68W (Tc) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 600 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-220FM |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 196mOhm @ 9.5A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,65000 € | 4,65 € |
| 50 | 2,43480 € | 121,74 € |
| 100 | 2,22090 € | 222,09 € |
| 500 | 2,16286 € | 1.081,43 € |
| Unit Price without VAT: | 4,65000 € |
|---|---|
| Unit Price with VAT: | 5,53350 € |

