MFR Recommended
Similar
Similar
Similar
Similar
Similar

R6004CNDTL | |
|---|---|
DigiKey Part Number | R6004CNDTLTR-ND - Tape & Reel (TR) R6004CNDTLCT-ND - Cut Tape (CT) R6004CNDTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R6004CNDTL |
Description | MOSFET N-CH 600V 4A CPT3 |
Customer Reference | |
Detailed Description | N-Channel 600 V 4A (Ta) 40W (Tc) Surface Mount CPT3 |
Datasheet | Datasheet |
EDA/CAD Models | R6004CNDTL Models |
Category | Vgs(th) (Max) @ Id 4.5V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 11 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±25V |
Part Status Last Time Buy | Input Capacitance (Ciss) (Max) @ Vds 280 pF @ 25 V |
FET Type | Power Dissipation (Max) 40W (Tc) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 600 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package CPT3 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 1.8Ohm @ 2A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R6004END3TL1 | Rohm Semiconductor | 6.562 | 846-R6004END3TL1CT-ND | 2,09000 € | MFR Recommended |
| IPD60R1K5CEAUMA1 | Infineon Technologies | 39.558 | IPD60R1K5CEAUMA1CT-ND | 0,82000 € | Similar |
| IPD80R1K4P7ATMA1 | Infineon Technologies | 19.796 | IPD80R1K4P7ATMA1CT-ND | 1,33000 € | Similar |
| STD5N60M2 | STMicroelectronics | 0 | 497-14982-1-ND | 1,53000 € | Similar |
| STD5NK60ZT4 | STMicroelectronics | 2.435 | 497-5890-1-ND | 2,32000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,58000 € | 2,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,79253 € | 1.981,32 € |
| Unit Price without VAT: | 2,58000 € |
|---|---|
| Unit Price with VAT: | 3,07020 € |






