MR44V064BMAZAATL is Obsolete and no longer manufactured.
Available Substitutes:

Similar


RAMXEED
In Stock: 8.450
Unit Price: 2,50000 €
Datasheet
FRAM (Ferroelectric RAM) Memory IC 64Kbit I2C 3.4 MHz 130 ns 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MR44V064BMAZAATL

DigiKey Part Number
MR44V064BMAZAATLTR-ND - Tape & Reel (TR)
MR44V064BMAZAATLCT-ND - Cut Tape (CT)
MR44V064BMAZAATLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MR44V064BMAZAATL
Description
IC FRAM 64KBIT I2C 3.4MHZ 8SOP
Customer Reference
Detailed Description
FRAM (Ferroelectric RAM) Memory IC 64Kbit I2C 3.4 MHz 130 ns 8-SOP
Datasheet
 Datasheet
EDA/CAD Models
MR44V064BMAZAATL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FRAM (Ferroelectric RAM)
Memory Size
Memory Organization
8K x 8
Memory Interface
I2C
Clock Frequency
3.4 MHz
Write Cycle Time - Word, Page
-
Access Time
130 ns
Voltage - Supply
1.8V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes