FRAM (Ferroelectric RAM) Memory IC 64Kbit I2C 3.4 MHz 130 ns 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FRAM (Ferroelectric RAM) Memory IC 64Kbit I2C 3.4 MHz 130 ns 8-SOP

MB85RC64TAPNF-G-BDERE1

DigiKey Part Number
865-MB85RC64TAPNF-G-BDERE1TR-ND - Tape & Reel (TR)
865-MB85RC64TAPNF-G-BDERE1CT-ND - Cut Tape (CT)
865-MB85RC64TAPNF-G-BDERE1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MB85RC64TAPNF-G-BDERE1
Description
IC FRAM 64KBIT I2C 3.4MHZ 8SOP
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
FRAM (Ferroelectric RAM) Memory IC 64Kbit I2C 3.4 MHz 130 ns 8-SOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
I2C
Mfr
Clock Frequency
3.4 MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Access Time
130 ns
Part Status
Active
Voltage - Supply
1.8V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
FRAM (Ferroelectric RAM)
Supplier Device Package
8-SOP
Memory Size
Base Product Number
Memory Organization
8K x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8.581
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,48000 €2,48 €
102,32200 €23,22 €
252,25480 €56,37 €
502,20360 €110,18 €
1002,15240 €215,24 €
2502,08484 €521,21 €
5002,03404 €1.017,02 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5001,95454 €2.931,81 €
3.0001,90528 €5.715,84 €
4.5001,87685 €8.445,82 €
Manufacturers Standard Package
Unit Price without VAT:2,48000 €
Unit Price with VAT:2,95120 €