

MB85RC64TAPNF-G-BDE1 | |
|---|---|
DigiKey Part Number | MB85RC64TAPNF-G-BDE1-ND |
Manufacturer | |
Manufacturer Product Number | MB85RC64TAPNF-G-BDE1 |
Description | IC FRAM 64KBIT I2C 3.4MHZ 8SOP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | FRAM (Ferroelectric RAM) Memory IC 64Kbit I2C 3.4 MHz 130 ns 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FRAM (Ferroelectric RAM) | |
Memory Size | ||
Memory Organization | 8K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 3.4 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 130 ns | |
Voltage - Supply | 1.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,99000 € | 2,99 € |
| 10 | 2,80000 € | 28,00 € |
| 25 | 2,71760 € | 67,94 € |
| 85 | 2,60788 € | 221,67 € |
| 170 | 2,54582 € | 432,79 € |
| 255 | 2,50965 € | 639,96 € |
| 510 | 2,44816 € | 1.248,56 € |
| 1.020 | 2,38728 € | 2.435,03 € |
| Unit Price without VAT: | 2,99000 € |
|---|---|
| Unit Price with VAT: | 3,55810 € |


