

MB85RC64TAPNF-G-BDERE1 | |
|---|---|
DigiKey Part Number | 865-MB85RC64TAPNF-G-BDERE1TR-ND - Tape & Reel (TR) 865-MB85RC64TAPNF-G-BDERE1CT-ND - Cut Tape (CT) 865-MB85RC64TAPNF-G-BDERE1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MB85RC64TAPNF-G-BDERE1 |
Description | IC FRAM 64KBIT I2C 3.4MHZ 8SOP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | FRAM (Ferroelectric RAM) Memory IC 64Kbit I2C 3.4 MHz 130 ns 8-SOP |
Datasheet | Datasheet |
Category | Memory Interface I2C |
Mfr | Clock Frequency 3.4 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Access Time 130 ns |
Part Status Active | Voltage - Supply 1.8V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FRAM (Ferroelectric RAM) | Supplier Device Package 8-SOP |
Memory Size | Base Product Number |
Memory Organization 8K x 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,46000 € | 2,46 € |
| 10 | 2,30300 € | 23,03 € |
| 25 | 2,23680 € | 55,92 € |
| 50 | 2,18620 € | 109,31 € |
| 100 | 2,13530 € | 213,53 € |
| 250 | 2,06828 € | 517,07 € |
| 500 | 2,01790 € | 1.008,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,93903 € | 2.908,55 € |
| 3.000 | 1,89015 € | 5.670,45 € |
| 4.500 | 1,86195 € | 8.378,77 € |
| Unit Price without VAT: | 2,46000 € |
|---|---|
| Unit Price with VAT: | 2,92740 € |











