MMST2222AT146 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 27.597
Unit Price: 0,26000 €
Datasheet

Direct


Central Semiconductor Corp
In Stock: 19.801
Unit Price: 1,05000 €
Datasheet

Direct


Nexperia USA Inc.
In Stock: 12.612
Unit Price: 0,11000 €
Datasheet

Direct


Diodes Incorporated
In Stock: 151.574
Unit Price: 0,12000 €
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 632.233
Unit Price: 0,09000 €
Datasheet

Direct


onsemi
In Stock: 22
Unit Price: 0,13000 €
Datasheet

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,09000 €
Datasheet

Direct


Infineon Technologies
In Stock: 80.333
Unit Price: 0,31000 €
Datasheet

Direct


onsemi
In Stock: 14.995
Unit Price: 0,15000 €
Datasheet

Similar


onsemi
In Stock: 8.109
Unit Price: 0,16000 €
Datasheet

Similar


onsemi
In Stock: 156.345
Unit Price: 0,39000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,35000 €
Datasheet

Similar


Central Semiconductor Corp
In Stock: 18.398
Unit Price: 0,60000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 163.529
Unit Price: 0,51000 €
Datasheet
Bipolar (BJT) Transistor NPN 40 V 600 mA 300MHz 200 mW Surface Mount SMT3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMST2222AT146

DigiKey Part Number
MMST2222AT146TR-ND - Tape & Reel (TR)
MMST2222AT146CT-ND - Cut Tape (CT)
MMST2222AT146DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMST2222AT146
Description
TRANS NPN 40V 0.6A SMT3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 40 V 600 mA 300MHz 200 mW Surface Mount SMT3
Datasheet
 Datasheet
EDA/CAD Models
MMST2222AT146 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Transistor Type
Current - Collector (Ic) (Max)
600 mA
Voltage - Collector Emitter Breakdown (Max)
40 V
Vce Saturation (Max) @ Ib, Ic
1V @ 50mA, 500mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 150mA, 10V
Power - Max
200 mW
Frequency - Transition
300MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SMT3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,30000 €0,30 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,06403 €192,09 €
6.0000,05778 €346,68 €
9.0000,05460 €491,40 €
15.0000,05101 €765,15 €
21.0000,04889 €1.026,69 €
30.0000,04683 €1.404,90 €
75.0000,04230 €3.172,50 €
150.0000,03980 €5.970,00 €
Manufacturers Standard Package
Unit Price without VAT:0,30000 €
Unit Price with VAT:0,35700 €