
SST2222AT116 | |
|---|---|
DigiKey Part Number | SST2222AT116TR-ND - Tape & Reel (TR) SST2222AT116CT-ND - Cut Tape (CT) SST2222AT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SST2222AT116 |
Description | TRANS NPN 40V 0.6A SST3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 600 mA 300MHz 350 mW Surface Mount SST3 |
Datasheet | Datasheet |
EDA/CAD Models | SST2222AT116 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 10V |
Mfr | Power - Max 350 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 300MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 600 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 40 V | Supplier Device Package SST3 |
Vce Saturation (Max) @ Ib, Ic 1V @ 50mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMPT2222A TR PBFREE | Central Semiconductor Corp | 13.635 | 1514-CMPT2222ATRPBFREECT-ND | 0,96000 € | Direct |
| BC817-16 RFG | Taiwan Semiconductor Corporation | 4.633 | 1801-BC817-16RFGCT-ND | 0,17000 € | Similar |
| MMBT2222A-G | Comchip Technology | 2.429 | 641-1942-1-ND | 0,20000 € | Similar |
| MMBT2222A_R1_00001 | Panjit International Inc. | 34.431 | 3757-MMBT2222A_R1_00001CT-ND | 0,11000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,16300 € | 1,63 € |
| 100 | 0,10160 € | 10,16 € |
| 500 | 0,07494 € | 37,47 € |
| 1.000 | 0,06630 € | 66,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05528 € | 165,84 € |
| 6.000 | 0,04972 € | 298,32 € |
| 9.000 | 0,04689 € | 422,01 € |
| 15.000 | 0,04370 € | 655,50 € |
| 21.000 | 0,04181 € | 878,01 € |
| 30.000 | 0,03997 € | 1.199,10 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |




